RS Better World

ABB Inverter Drive, 3 kW, 1 Phase, ACS380 Series 240V ac 12.2 A

Subtotal (1 unit)*

PHP48,542.63

(exc. VAT)

PHP54,367.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,542.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-339
Mfr. Part No.:
3AXD50000031878
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

3kW

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

12.2A

Series

ACS380

Mount Type

Panel Mount

Overall Length

223mm

IP Rating

IP20

Output Frequency

63Hz

Minimum Supply Voltage

200V ac

Maximum Supply Voltage

240V ac

Compatible Motor Type

Inverter Drive

Drive Type

Variable Frequency Drive (VFD)

Overall Width

95mm

Standards/Approvals

UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

176mm

COO (Country of Origin):
CN

ABB ACS380 Series Inverter Drive, 3kW Power, 63 Hz Output frequency - 3AXD50000031878


This inverter drive provides variable-speed control for single-phase motor applications in panel-mounted installations. It operates from a low-voltage single-phase supply and delivers controlled alternating output to match motor requirements, making it suitable for industrial control panels where compactness and standard protection levels are needed.

Features and Benefits:


• 3kW power delivers controlled torque for medium-duty loads
• 63Hz maximum output frequency allows extended speed range
• 200 to 240V supply range supports common single-phase mains sources
• 12.2A maximum output current enables higher-load operation
• IP20 enclosure permits protected indoor panel mounting

Applications


• Suitable for controlling single-phase 240V motor speed
• Ideal for integration into industrial control panels
• Used with pumps requiring variable-speed regulation
• Can be used for conveyor drive speed management

What supply voltages can it accept?


It accepts single-phase AC between 200V and 240V.

What mounting arrangement is required for installation?


It is designed for panel mounting within an enclosure providing indoor protection.

What output performance limits should be observed?


The unit provides up to 12.2A current and a maximum output frequency of 63Hz.

What environmental protection does the enclosure provide?


The enclosure rating is IP20, indicating protection against solid objects but not water ingress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy