ABB Inverter Drive, 370 W, 1 Phase, ACS380 Series 240V ac 2.4 A
- RS Stock No.:
- 707-332
- Mfr. Part No.:
- 3AXD50000031872
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP27,696.91
(exc. VAT)
PHP31,020.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP27,696.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-332
- Mfr. Part No.:
- 3AXD50000031872
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 370W | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 2.4A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 240V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Standards/Approvals | UL | |
| Overall Width | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 370W | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 2.4A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 240V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Standards/Approvals UL | ||
Overall Width 70mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 370W Power, 63Hz Output Frequency - 3AXD50000031872
Features and Benefits:
• Output current of 2.4A provides defined torque capacity
• 63Hz maximum frequency allows extended speed range
• 370W power rating supports small motor loads
• IP20 protection suits indoor control panels
Applications
• Ideal for conveyor feed-rate control in cabinets
• Used with compatible motor types requiring closed-loop control
• Can be used for pump speed adjustment in enclosed panels
What supply voltage range does it accept?
What mounting arrangement is required for installation?
What environmental protection does the enclosure provide?
Which standards approval does it hold?
What are the unit's physical dimensions?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 2.4 A
- Control Techniques Inverter Drive 1 Phase, M400 Series 240V ac 2.4 A
- Control Techniques Inverter Drive 1 Phase, C300 Series 240V ac 2.4 A
- Control Techniques Inverter Drive 1 Phase, C200 Series 240V ac 2.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 3.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 4.8 A
- ABB Inverter Drive 1 Phase, ACS310 Series 240V 2.40 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A