ABB Inverter Drive, 3 kW, 1 Phase, ACS380 Series 240V ac 12.2 A
- RS Stock No.:
- 707-347
- Mfr. Part No.:
- 3AXD50000031885
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP53,279.14
(exc. VAT)
PHP59,672.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP53,279.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-347
- Mfr. Part No.:
- 3AXD50000031885
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 3kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 12.2A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Minimum Supply Voltage | 200V ac | |
| Output Frequency | 63Hz | |
| Maximum Supply Voltage | 240V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Overall Width | 95mm | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 3kW | ||
Number of Phases 1 | ||
Maximum Output Current 12.2A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Minimum Supply Voltage 200V ac | ||
Output Frequency 63Hz | ||
Maximum Supply Voltage 240V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Overall Width 95mm | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- TH
ABB ACS380 Series Inverter Drive, 3kW Power, 63 Hz Output Frequency - 3AXD50000031885
Features and Benefits:
• 12.2A maximum output current supports heavier load starts
• Variable-frequency control up to 63Hz enables precise speed matching
• Single-phase supply compatibility simplifies supply wiring requirements
• Compact 95mm width reduces panel space requirements
Applications
• Suitable for pump speed control in small industrial installations
• Ideal for fan regulation in ventilation and HVAC panels
• Can be used for machine-tool feed-rate adjustment
• Used for retrofit motor control where panel space is limited
What supply voltage range does it accept?
What mounting method is required for installation?
What environmental protection does the enclosure provide?
What is the maximum continuous current output capability?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 7.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 6.9 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 7.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 2.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 3.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 4.8 A