ABB Inverter Drive, 1.1 kW, 1 Phase, ACS380 Series 240V ac 6.9 A
- RS Stock No.:
- 707-344
- Mfr. Part No.:
- 3AXD50000031882
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP42,973.23
(exc. VAT)
PHP48,130.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP42,973.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-344
- Mfr. Part No.:
- 3AXD50000031882
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 1.1kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 6.9A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 240V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Standards/Approvals | UL | |
| Overall Width | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 1.1kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 6.9A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 240V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Standards/Approvals UL | ||
Overall Width 70mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 1.1kW Power, 63Hz Output Frequency - 3AXD50000031882
Features and Benefits:
• 63Hz maximum output frequency expands operational speed range
• 6.9A maximum output current supports modest load demands
• Single-phase input simplifies supply wiring up to 240V AC
• IP20 enclosure enables indoor panel-mounting installations
Applications
• Ideal for fan control in HVAC panels
• Used with conveyor motors requiring variable speed
• Can be used for machine tool feed adjustments
• Suitable for retrofit into control cabinets with limited space
What supply voltage range does it accept?
What motor types can be controlled?
How is the unit intended to be mounted?
What protection rating does the enclosure provide?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 6.9 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 7.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 2.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 3.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 4.8 A