ABB Inverter Drive, 2.2 kW, 1 Phase, ACS380 Series 240V ac 9.8 A
- RS Stock No.:
- 707-346
- Mfr. Part No.:
- 3AXD50000031884
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP52,593.61
(exc. VAT)
PHP58,904.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP52,593.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-346
- Mfr. Part No.:
- 3AXD50000031884
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 2.2kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 9.8A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Minimum Supply Voltage | 200V ac | |
| Output Frequency | 63Hz | |
| Maximum Supply Voltage | 240V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Standards/Approvals | UL | |
| Overall Width | 95mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 2.2kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 9.8A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Minimum Supply Voltage 200V ac | ||
Output Frequency 63Hz | ||
Maximum Supply Voltage 240V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Standards/Approvals UL | ||
Overall Width 95mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 2.2kW Power, 63 Hz Output Frequency - 3AXD50000031884
Features and Benefits:
• 63Hz maximum output provides extended speed range
• 200 to 240V supply compatibility simplifies single-phase installations
• 9.8A maximum output current supports rated motor loads
• IP20 enclosure allows protected indoor panel installation
Applications
• Ideal for single-phase conveyor drive systems
• Used with compatible inverter motor 2.2kW in workshops
• Can be used for HVAC fan speed regulation in control cabinets
What supply voltages can the unit accept?
What is the maximum continuous current available at the output?
What level of ingress protection does the enclosure provide?
Which drive type and mounting approach does it use?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS355 Series 230V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 6.9 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 7.8 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 5.6 A