RS Better World

ABB Inverter Drive, 2.2 kW, 1 Phase, ACH480 Series 480V ac 5.6 A

Subtotal (1 unit)*

PHP63,993.59

(exc. VAT)

PHP71,672.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,993.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-350
Mfr. Part No.:
3AXD50000275465
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

2.2kW

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

5.6A

Series

ACH480

Mount Type

Panel Mount

IP Rating

IP20

Overall Length

223mm

Output Frequency

63Hz

Minimum Supply Voltage

380V ac

Maximum Supply Voltage

480V ac

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Inverter Drive

Maximum Operating Temperature

+50°C

Standards/Approvals

UL

Overall Width

73mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

208mm

COO (Country of Origin):
CN

ABB ACH480 Series Inverter Drive, 2.2kW Power, 380 to 480V Supply Voltage - 3AXD50000275465


This inverter drive provides controlled variable-speed operation for single-phase motor systems in industrial panel installations. It accepts a supply range up to 480V AC and regulates motor output to a maximum of 63Hz, enabling finely tuned process control within enclosed electrical panels. The unit is designed for environments where an IP20 protection rating and panel mounting are required, and it carries UL approval for use in installations adhering to that standard.

Features and Benefits:


• 2.2kW rating delivers consistent power for medium-duty motors
• 380 to 480V supply range accommodates varied supply conditions
• 5.6A maximum output current supports Compact motor loads
• 63Hz maximum output frequency enables extended speed range
• +50°C operating capability allows higher ambient installation temperatures

Applications


• Suitable for panel-mounted pump speed control
• Ideal for conveyor motor speed regulation in manufacturing
• Used with single-phase motors requiring inverter compatibility
• Can be used for HVAC fan control in plant rooms
• Used for machine tool variable-speed drive functions

What type of motor compatibility should I expect?


It is compatible with motors designed for inverter operation and can be integrated where inverter-rated motors are specified.

How must the unit be mounted in an electrical enclosure?


It is intended for panel mounting and should be fixed to a suitable panel support to ensure adequate ventilation and access.

What environmental protection does the enclosure provide?


The casing provides IP20 protection, which shields internal components from solid objects larger than 12mm but not from water ingress.

What approvals are held for electrical safety standards?


The product carries UL approval indicating conformity with the relevant UL safety criteria.

What is the phase configuration for supply connection?


The drive is designed to operate from a single-phase supply within the specified voltage range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy