ABB Inverter Drive, 2.2 kW, 1 Phase, ACS380 Series 480V ac 5.6 A
- RS Stock No.:
- 707-376
- Mfr. Part No.:
- 3AXD50000031900
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP64,867.86
(exc. VAT)
PHP72,652.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP64,867.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-376
- Mfr. Part No.:
- 3AXD50000031900
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 2.2kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 5.6A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| Overall Length | 223mm | |
| IP Rating | IP20 | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Inverter Drive | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Overall Width | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 2.2kW | ||
Number of Phases 1 | ||
Maximum Output Current 5.6A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
Overall Length 223mm | ||
IP Rating IP20 | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Inverter Drive | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Overall Width 70mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 2.2kW Power, 63 Hz Output frequency - 3AXD50000031900
Features and Benefits:
• 380 to 480V supply range for flexible supply compatibility
• 63Hz maximum output frequency for extended speed range
• 2.2kW power rating for medium-power motor control
• IP20 enclosure rating for protected indoor installation
Applications
• Suitable for panel-mount variable-speed pump control
• Ideal for conveyor speed regulation in manufacturing
• Can be used for fan and blower motor speed control
What supply phasing does it accept?
What is the highest ambient temperature it can tolerate?
Which approval indicates recognised safety conformity?
What are the units external dimensions?
What mounting arrangement is required for installation?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 5.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 9.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 7.2 A