RS Better World

ABB Inverter Drive, 2.2 kW, 1 Phase, ACS380 Series 480V ac 5.6 A

Subtotal (1 unit)*

PHP59,038.00

(exc. VAT)

PHP66,122.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,038.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-369
Mfr. Part No.:
3AXD50000031890
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

2.2kW

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

5.6A

Series

ACS380

Mount Type

Panel Mount

IP Rating

IP20

Overall Length

223mm

Minimum Supply Voltage

380V ac

Output Frequency

63Hz

Maximum Supply Voltage

480V ac

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Inverter Drive

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Overall Width

70mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

176mm

COO (Country of Origin):
TH

ABB ACS380 Series Inverter Drive, 2.2kW Power, 63 Hz Output Frequency - 3AXD50000031890


This inverter drive provides variable-speed control for single-phase motor applications operating from a 380 to 480V supply. Designed for panel mounting, it converts incoming AC to a controlled output to regulate motor speed up to 63Hz and support continuous operation in demanding industrial environments. The unit conforms to recognised safety approvals and is intended for installations where a Compact form and moderate environmental protection are required.

Features and Benefits:


• 2.2kW power delivers consistent torque for motor-driven processes
• 5.6A maximum output current supports modest load requirements
• 380 to 480V supply range accommodates varied mains conditions
• 50°C maximum operating temperature permits high-temperature workplaces
• IP20 enclosure enables protected indoor panel installations

Applications


• Used for single-phase motor speed control within factories
• Suitable for assembly line conveyors and feed systems
• Ideal for HVAC fan and pump modulation in plant rooms
• Can be used for machine tool auxiliary drives
• Used with small production equipment requiring frequency control

What phase configuration does it support?


It is compatible with a single-phase supply and delivers a single-phase VFD output suitable for inverter-fed motors.

What mounting provision is required for installation?


It is intended for panel-mount installation and must be secured within an electrical enclosure appropriate for IP20-rated equipment.

Which protection rating applies to the enclosure?


The unit has an IP20 rating, providing Basic protection against solid objects but not against water ingress.

What approvals indicate conformance to safety standards?


The drive carries UL approval for adherence to applicable electrical safety requirements.

How Compact is the unit for space‑constrained panels?


Its overall dimensions measure 223 x 70 x 176mm, allowing installation in confined control cabinets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy