ABB Inverter Drive, 2.2 kW, 1 Phase, ACS380 Series 240V ac 9.8 A
- RS Stock No.:
- 707-338
- Mfr. Part No.:
- 3AXD50000031877
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP47,864.30
(exc. VAT)
PHP53,608.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP47,864.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-338
- Mfr. Part No.:
- 3AXD50000031877
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 2.2kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 9.8A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 200V ac | |
| Maximum Supply Voltage | 240V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Overall Width | 95mm | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 2.2kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 9.8A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 200V ac | ||
Maximum Supply Voltage 240V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Overall Width 95mm | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 2.2kW Power, 63 Hz Output Frequency - 3AXD50000031877
Features and Benefits:
• 9.8A maximum output supports higher current motor demands
• 63Hz maximum frequency allows extended speed range
• Variable-frequency control reduces mechanical stress on drives
• Panel-mount format simplifies integration into control cabinets
Applications
• Suitable for conveyor speed regulation in panel enclosures
• Ideal for pump control requiring adjustable flow rates
• Can be used for fan speed management in HVAC panels
What supply voltages can it accept?
How much current can it deliver to a motor?
What is the permitted output frequency range?
What mounting method is required for installation?
What level of environmental protection does the enclosure offer?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 6.9 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 7.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 2.4 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 3.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 4.8 A