RS Better World

ABB Inverter Drive, 370 W, 1 Phase, ACS380 Series 240V ac 2.4 A

Subtotal (1 unit)*

PHP32,727.48

(exc. VAT)

PHP36,654.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,727.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-340
Mfr. Part No.:
3AXD50000031879
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Inverter Drive

Power Rating

370W

Number of Phases

1

Maximum Output Current

2.4A

Series

ACS380

Mount Type

Panel Mount

Overall Length

223mm

IP Rating

IP20

Minimum Supply Voltage

200V ac

Output Frequency

63Hz

Maximum Supply Voltage

240V ac

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Inverter Drive

Overall Width

70mm

Standards/Approvals

UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

176mm

COO (Country of Origin):
TH

ABB ACS380 Series Inverter Drive, 370W Power, 2.4A Current - 3AXD50000031879


This inverter drive provides variable-speed control for single-phase motor applications and operates from low-voltage supplies. It accepts a single-phase supply between 200 to 240V AC and delivers adjustable output to match motor load requirements up to a 63Hz output frequency. The unit is intended for panel installation in controlled environments and meets recognised safety approvals.

Features and Benefits:


• 63Hz maximum output frequency increases motor speed range
• 370W power rating supports Compact motor loads
• 2.4A maximum output current accommodates small motor demands
• IP20 enclosure rating suits protected indoor installations
• Panel-mount design simplifies integration into control panels

Applications


• Suitable for small pump speed regulation
• Used with fans requiring adjustable speed control
• Ideal for conveyor drives in light-duty systems
• Can be used for small compressor modulation

What supply voltages will the device accept?


It operates from a single-phase supply within the 200 to 240V AC range.

Which motor types are compatible with the unit?


It is compatible with inverter-driven single-phase motors designed for VFD operation.

How does the product mount within control equipment?


It is configured for panel mount installation to fit standard control enclosures.

What is the maximum current available for driven equipment?


The maximum available output current is 2.4A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy