RS Better World

ABB Inverter Drive, 3 kW, 3 Phase, ACS380 Series 480V ac 7.2 A

Subtotal (1 unit)*

PHP69,350.91

(exc. VAT)

PHP77,673.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,350.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-370
Mfr. Part No.:
3AXD50000031891
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

3kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

7.2A

Series

ACS380

Mount Type

Panel Mount

IP Rating

IP20

Overall Length

223mm

Output Frequency

63Hz

Minimum Supply Voltage

380V ac

Maximum Supply Voltage

480V ac

Compatible Motor Type

Inverter Drive

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Overall Width

70mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

176mm

COO (Country of Origin):
CN

ABB ACS380 Series Inverter Drive, 3kW Power, 63Hz Output Frequency - 3AXD50000031891


This inverter drive provides variable-speed control for three-phase inverter motors in industrial panels, enabling adjustable frequency operation up to 63Hz. It accepts a wide supply range and is intended for panel mounting in protected electrical enclosures where environmental ingress control is required.

Features and Benefits:


• 3kW power rating delivers controlled torque for moderate loads
• 380 to 480V supply compatibility enables flexible installation options
• 7.2A maximum output current supports motors with corresponding demand
• 50°C maximum operating temperature allows elevated ambient use
• IP20 protection suits indoor panel environments

Applications


• Suitable for panel-mounted pump speed regulation
• Used with conveyor drives in manufacturing lines
• Ideal for fan control in HVAC systems
• Can be used for machine tool spindle speed adjustment

What supply voltages will it operate from?


It accepts AC supply voltages from 380V up to 480V.

What motor configurations can it drive?


It is designed for three-phase inverter motors compatible with variable-frequency control.

How does the enclosure requirement affect installation?


The IP20 protection rating requires a closed panel or cabinet for safe indoor installation.

What mounting method is required for secure fitting?


It is intended for panel-mount installation within electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy