ABB Inverter Drive, 550 W, 3 Phase, ACS380 Series 480V ac 1.8 A
- RS Stock No.:
- 707-372
- Mfr. Part No.:
- 3AXD50000031896
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP48,184.50
(exc. VAT)
PHP53,966.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP48,184.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-372
- Mfr. Part No.:
- 3AXD50000031896
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 550W | |
| Number of Phases | 3 | |
| Maximum Output Current | 1.8A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| Overall Length | 223mm | |
| IP Rating | IP20 | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 550W | ||
Number of Phases 3 | ||
Maximum Output Current 1.8A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
Overall Length 223mm | ||
IP Rating IP20 | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 550W Power, 3 Phases - 3AXD50000031896
Features and Benefits:
• 380 to 480V supply range enables flexible installation across sites
• 63Hz maximum output frequency allows higher-speed operation
• 1.8A maximum output current limits downstream overload risk
• IP20 enclosure supports protected indoor panel mounting
Applications
• Ideal for pump modulation in processing systems
• Used with inverter motors in Compact machine cabinets
• Can be used for fan speed regulation in ventilation systems
What ambient temperatures can it withstand during operation?
Which approvals support installation in regulated environments?
How does the device mount within control panels?
What protection level does the enclosure provide against access and debris?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 1.8 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 2.6 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 7.2 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 4 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 7.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A