ABB Inverter Drive, 750 W, 3 Phase, ACS380 Series 480V ac 2.6 A
- RS Stock No.:
- 707-366
- Mfr. Part No.:
- 3AXD50000031887
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP46,341.42
(exc. VAT)
PHP51,902.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP46,341.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-366
- Mfr. Part No.:
- 3AXD50000031887
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 750W | |
| Number of Phases | 3 | |
| Maximum Output Current | 2.6A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Overall Length | 223mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 750W | ||
Number of Phases 3 | ||
Maximum Output Current 2.6A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Overall Length 223mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- TH
ABB ACS380 Series Inverter Drive, 750W Power, 63Hz Output Frequency - 3AXD50000031887
Features and Benefits:
• 750W rating delivers consistent motor torque for small drives
• 2.6A maximum output current protects downstream motors from overload
• 380 to 480V AC input range supports varied supply conditions
• IP20 enclosure permits safe panel mounting in controlled atmospheres
Applications
• Suitable for pump flow control in closed systems
• Ideal for fan speed modulation in ventilation units
• Can be used for machine tool spindle speed adjustment
• Used for automation tasks requiring precise motor frequency
What ambient temperature can it function at without derating?
What enclosure protection does it provide for panel installation?
Which supply configurations are supported by the drive?
What is the maximum steady output current available to the motor?
What maximum output frequency can be achieved for motor control?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACQ580 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 4.8 A
- ABB Inverter Drive 3 Phase, ACS480 Series 480V 2.6 A
- ABB Inverter Drive 3 Phase, ACS310 Series 400V ac 2.6 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 1.8 A