RS Better World

ABB Inverter Drive, 750 W, 1 Phase, ACH580 Series 480V ac 2.6 A

Subtotal (1 unit)*

PHP64,219.97

(exc. VAT)

PHP71,926.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,219.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-380
Mfr. Part No.:
3AXD50000038981
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Inverter Drive

Power Rating

750W

Number of Phases

1

Maximum Output Current

2.6A

Series

ACH580

Mount Type

Panel Mount

Overall Length

373mm

IP Rating

IP21

Output Frequency

63Hz

Minimum Supply Voltage

380V ac

Maximum Supply Voltage

480V ac

Compatible Motor Type

Inverter Drive

Drive Type

Variable Frequency Drive (VFD)

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

40°C

Overall Width

125mm

Standards/Approvals

UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

223mm

COO (Country of Origin):
RO

ABB ACH580 Series Inverter Drive, 750W Power, 63Hz Output Frequency - 3AXD50000038981


This inverter drive provides controlled speed and torque regulation for inverter motors in panel-mounted installations. It operates from medium-voltage supplies and delivers variable-frequency output up to 63Hz for motor control in indoor industrial environments. The unit is designed for single-phase supply compatibility and can function across a defined ambient temperature range while meeting recognised safety approval standards.

Features and Benefits:


• 750W power delivers precise motor torque control
• 380 to 480V supply range allows flexible electrical integration
• 63Hz maximum frequency supports higher-speed applications
• 2.6A maximum output current limits overload risk
• IP21 enclosure rating permits protected indoor mounting

Applications


• Suitable for panel-mounted motor control cabinets
• Used with inverter motors in manufacturing lines
• Ideal for requiring single-phase supply compatibility
• Can be used in systems operating in moderate ambient conditions
• Used for replacing fixed-speed drives with variable control

What supply voltages will the unit accept?


It accepts supply voltages between 380V AC and 480V AC.

What ambient temperature range is permitted for operation?


It is rated to operate from -15°C up to a maximum of 40°C.

What enclosure protection does it offer for installation?


The device has an IP21 rating suitable for vertical indoor panel mounting.

What certification indicates its electrical safety approval?


The drive holds UL approval for applicable safety requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy