ABB Inverter Drive, 750 W, 1 Phase, ACH580 Series 480V ac 2.6 A
- RS Stock No.:
- 707-384
- Mfr. Part No.:
- 3AXD50000038998
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP67,987.57
(exc. VAT)
PHP76,146.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP67,987.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-384
- Mfr. Part No.:
- 3AXD50000038998
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 750W | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 2.6A | |
| Series | ACH580 | |
| Mount Type | Panel Mount | |
| Overall Length | 403mm | |
| IP Rating | IP55 | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V ac | |
| Maximum Supply Voltage | 480V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 128mm | |
| Standards/Approvals | UL | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 233mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 750W | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 2.6A | ||
Series ACH580 | ||
Mount Type Panel Mount | ||
Overall Length 403mm | ||
IP Rating IP55 | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V ac | ||
Maximum Supply Voltage 480V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 128mm | ||
Standards/Approvals UL | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 233mm | ||
- COO (Country of Origin):
- RO
ABB ACH580 Series Inverter Drive, 750W Power, 63Hz Output frequency - 3AXD50000038998
Features and Benefits:
• 380 to 480V supply range enables flexible connection to common mains
• 2.6A maximum output current supports small motor loads
• 63Hz maximum output frequency allows extended speed range
• IP55 rating permits use in dust- and splash-prone locations
Applications
• Ideal for driving compatible motor types on conveyors
• Used for variable-speed pumps requiring 63Hz operation
• Can be used for fans needing adjustable speed control
• Suitable for small machine tools in industrial settings
What ambient temperatures can it reliably operate within?
Which phase configuration does it accept for supply?
What approvals support its use in regulated installations?
How large is the unit for panel space planning?
Related links
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 4 A
- ABB Inverter Drive 1 Phase, ACH580 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACQ580 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACH480 Series 480V ac 2.6 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 2.6 A