RS Better World

ABB Inverter Drive, 1.5 kW, 1 Phase, ACH580 Series 480V ac 4 A

Subtotal (1 unit)*

PHP83,863.49

(exc. VAT)

PHP93,927.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP83,863.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-387
Mfr. Part No.:
3AXD50000039000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

1.5kW

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

4A

Series

ACH580

Mount Type

Panel Mount

Overall Length

403mm

IP Rating

IP55

Minimum Supply Voltage

380V ac

Output Frequency

63Hz

Maximum Supply Voltage

480V ac

Minimum Operating Temperature

-15°C

Drive Type

Variable Frequency Drive (VFD)

Compatible Motor Type

Inverter Drive

Maximum Operating Temperature

40°C

Overall Width

128mm

Standards/Approvals

UL

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

233mm

COO (Country of Origin):
RO

ABB ACH580 Series Inverter Drive, 1.5kW Power, 63 Hz Output frequency - 3AXD50000039000


This inverter drive provides adjustable speed control for AC motors in panel‑mounted installations. Designed for single‑phase supply environments, it operates across a broad input voltage range and is suitable for industrial settings where a sealed enclosure is required. The unit handles moderate current demands and is intended for installations that require adherence to recognised safety approvals.

Features and Benefits:


• 1.5kW power delivers controlled motor torque
• 380 to 480V input supports wide supply variability
• 4A output current enables moderate load operation
• IP55 enclosure permits use in dusty or splash‑prone locations
• 63Hz maximum frequency allows extended speed range

Applications


• Suitable for single‑phase motor speed control in plants
• Used for pump speed regulation in industrial systems
• Can be used for fan control in ventilating installations
• Ideal for conveyor drives with moderate current needs

What ambient temperatures can it withstand during operation?


It is rated to operate between -15°C and 40°C.

Which approval indicates recognised safety assessment?


It has UL approval for compliance with applicable standards.

How is the unit intended to be mounted in electrical panels?


It is designed for panel‑mount installation for integrated control panels.

What motor types are compatible with this unit?


It is compatible with inverter‑driven AC motors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy