ABB Inverter Drive, 1.5 kW, 3 Phase, ACS380 Series 480V ac 4 A
- RS Stock No.:
- 707-375
- Mfr. Part No.:
- 3AXD50000031899
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP62,135.90
(exc. VAT)
PHP69,592.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 10, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP62,135.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-375
- Mfr. Part No.:
- 3AXD50000031899
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Inverter Drive | |
| Power Rating | 1.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 4A | |
| Series | ACS380 | |
| Mount Type | Panel Mount | |
| Overall Length | 223mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V ac | |
| Output Frequency | 63Hz | |
| Maximum Supply Voltage | 480V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 176mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Inverter Drive | ||
Power Rating 1.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 4A | ||
Series ACS380 | ||
Mount Type Panel Mount | ||
Overall Length 223mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V ac | ||
Output Frequency 63Hz | ||
Maximum Supply Voltage 480V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Maximum Operating Temperature 50°C | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 176mm | ||
- COO (Country of Origin):
- CN
ABB ACS380 Series Inverter Drive, 1.5kW Power, 380 to 480V Supply Voltage - 3AXD50000031899
Features and Benefits:
• 3-phase input enables balanced power delivery to motors
• 63Hz maximum frequency allows extended speed range
• 4A maximum output current supports modest horsepower motors
• Rated for 50°C operation permits high-temperature installation
Applications
• Ideal for pump regulation in process systems
• Used with compatible inverter-drive motors in machine tools
• Can be used for fan speed management in ventilation cabinets
• Appropriate for retrofit variable-speed projects in panels
What mounting arrangement is required for installation?
What level of protection does the enclosure provide?
Which safety approval is listed for electrical systems?
Related links
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 4 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 7.2 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 3.3 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 7.2 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 1.8 A
- ABB Inverter Drive 3 Phase, ACS380 Series 480V ac 2.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 9.4 A