RS Better World

ABB Inverter Drive, 750 W, 1 Phase, ACQ580 Series 480V ac 2.6 A

Subtotal (1 unit)*

PHP67,506.73

(exc. VAT)

PHP75,607.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP67,506.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
707-388
Mfr. Part No.:
3AXD50000039015
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Power Rating

750W

Product Type

Inverter Drive

Number of Phases

1

Maximum Output Current

2.6A

Series

ACQ580

Mount Type

Panel Mount

Overall Length

373mm

IP Rating

IP21

Output Frequency

63Hz

Minimum Supply Voltage

380V ac

Maximum Supply Voltage

480V ac

Minimum Operating Temperature

-15°C

Compatible Motor Type

Inverter Drive

Drive Type

Variable Frequency Drive (VFD)

Maximum Operating Temperature

40°C

Overall Width

125mm

Standards/Approvals

UL

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

223mm

COO (Country of Origin):
RO

ABB ACQ580 Series Inverter Drive, 750W Power, 380 to 480V supply voltage - 3AXD50000039015


This inverter drive provides controlled speed and torque for single-phase motor applications in industrial panels. Designed for panel mounting, it accepts a wide supply range and delivers variable-frequency output to match motor requirements. The unit is intended for installations where a Compact footprint and regulated motor performance are required while operating within typical ambient conditions.

Features and Benefits:


• 63Hz output frequency delivers precise motor speed control
• 2.6A maximum output current supports light-duty motor loads
• IP21 enclosure protection permits indoor vertical panel installation
• Operates between -15°C and 40°C for varied ambient conditions
• UL approval enables compliance with recognised safety criteria

Applications


• Suitable for small pump speed control in process panels
• Ideal for conveyor drives with Compact installation needs
• Used with inverter-compatible motors in manufacturing cells
• Can be used for fan control in HVAC panel assemblies

What supply voltages can the unit accept?


It can be powered from 380 to 480V AC supplies within its rated range.

Which motor types can be driven by this product?


It is compatible with inverter-drive motors designed for VFD operation.

What mounting arrangement is required for installation?


It is intended for panel-mount installation in an indoor electrical enclosure.

How large is the physical footprint for panel planning?


The overall dimensions are 223mm width, 125mm depth and 373mm length.

What is the maximum power and corresponding operating current?


The device supplies up to 750W power with a maximum output current of 2.6A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy