Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 500V 29 A

This image is representative of the product range

Subtotal (1 unit)*

PHP350,390.12

(exc. VAT)

PHP392,436.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP350,390.12

*price indicative

RS Stock No.:
676-644
Mfr. Part No.:
6SL4113-2JA16-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

29A

Series

G220

IP Rating

IP55

Overall Length

570mm

Output Frequency

63Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Compatible Motor Type

AC Motor

Standards/Approvals

UL Type 12

Overall Width

209mm

Overall Depth

279mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a high-performance variable frequency drive designed for precise control of three-phase AC motors in a variety of industrial applications. With a user-friendly integrated SDI standard operator panel and robust communication capabilities including PROFINET and Modbus TCP, this drive delivers excellent performance in terms of efficiency and functionality. It features an impressive input voltage range of 380V to 500V and supports various control modes such as V/f control and sensorless Vector control, making it highly adaptable to meet diverse operational demands. This comprehensive solution not only enhances motor control but also contributes to energy efficiency, ensuring optimal performance in your processes.

Utilises a 1.4-inch graphic display for intuitive monitoring and diagnostics

Offers integrated RFI suppression filter to ensure compliance with environmental standards

Supports a maximum output frequency of 550 Hz for superior motor control

Delivers exceptional overload capabilities allowing 150% rated current for short durations to handle demanding applications

Incorporates Advanced safety functions including Safe Torque Off and Safe Stop 1 for enhanced operational safety

Features a Compact design with IP55 protection for reliable performance in challenging environments

Allows for easy integration with existing systems thanks to diverse communication options including EtherNet/IP

Designed with eco-friendly principles complying with RoHS and energy efficiency directives ensuring sustainable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy