Siemens AC Motor Drive, 11 kW, 3 Phase, G220 Series 500V 40.5 A
- RS Stock No.:
- 676-516
- Mfr. Part No.:
- 6SL4113-2KP17-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP425,507.91
(exc. VAT)
PHP476,568.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP425,507.91 |
*price indicative
- RS Stock No.:
- 676-516
- Mfr. Part No.:
- 6SL4113-2KP17-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 40.5A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 570mm | |
| Output Frequency | 63Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Compatible Motor Type | AC Motor | |
| Standards/Approvals | UL Type 12 | |
| Overall Width | 209mm | |
| Overall Depth | 279mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 40.5A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 570mm | ||
Output Frequency 63Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Compatible Motor Type AC Motor | ||
Standards/Approvals UL Type 12 | ||
Overall Width 209mm | ||
Overall Depth 279mm | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS G220 Clean Power is designed to provide efficient control of electrical drives, ensuring high performance even during overload conditions. Its dimensions are 570x209x279 mm and it belongs to size class FSD1. With an IP55 protection class and UL Type 12 rating, the device is built for durability and safety, including a SIL3 safety level. Additionally, it features a 3C3 coating and an integrated brake chopper for added performance.
Ensures reliable operation with strong overload capabilities
Compact design facilitates easy installation in various applications
High protection class guarantees durability in challenging environments
Safety SIL3 compliance enhances operational safety
Integrated brake chopper provides additional efficiency and control
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 54 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
