Siemens AC Motor Drive, 11 kW, 3 Phase, G220 Series 415V 40.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP231,369.85

(exc. VAT)

PHP259,134.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP231,369.85

*price indicative

RS Stock No.:
676-596
Mfr. Part No.:
6SL4113-0DA17-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

40.5A

Series

G220

Overall Length

355mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Overall Width

125mm

Standards/Approvals

UL 61800-5-1

Overall Depth

209mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a sophisticated drive system tailored for seamless performance in industrial environments. Designed with Advanced communication protocols such as PROFINET and Modbus TCP, this drive operates efficiently across various applications, specifically in controlling three-phase AC systems. With a line voltage range accommodating 380 to 500V, it ensures flexibility and adaptation to diverse operational needs. Its integrated operator panel and user-friendly display provide essential monitoring and diagnostics capabilities, ensuring that users can maintain optimal operational oversight. Coupled with robust features like high overload capability and safety functions, this drive is built to deliver reliable performance in demanding conditions.

Supports multiple input communication protocols for versatile integration

Features a user Interface with a 1.4 in graphic display for easy monitoring

Capable of handling line voltages from 380 to 500V to suit different applications

Equipped with digital and analogue inputs/outputs for extensive connectivity options

Offers high overload capability ensuring consistent performance under varying loads

Includes integrated safety functions such as 'Safe Torque Off' and 'Safe Stop 1' for enhanced operational safety

Complies with multiple international standards ensuring reliability and quality in diverse environments

Compact design with a lightweight structure facilitating easier installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy