Siemens AC Motor Drive, 11 kW, 3 Phase, G220 Series 415V 40.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP209,262.43

(exc. VAT)

PHP234,373.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP209,262.43

*price indicative

RS Stock No.:
676-595
Mfr. Part No.:
6SL4113-0DA17-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

11kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

40.5A

Series

G220

IP Rating

IP20

Overall Length

355mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

125mm

Overall Depth

209mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive solution designed to enhance performance in a variety of applications. With its robust 3 AC input communication capabilities, including PROFINET, Modbus TCP, and EtherNet/IP, this drive offers seamless integration and superior flexibility. It supports a line voltage range of 380 to 500V and a frequency of 50/60 Hz, ensuring reliable operation in demanding environments. The Compact design features a user-friendly 1.4 in graphic display, making monitoring and diagnostics straightforward. Developed for efficiency and versatility, it is engineered to optimise motor control, providing you with powerful yet efficient drive technology.

Supports multiple communication protocols for versatile connectivity

User Interface includes a 1.4 in graphic display for easy monitoring

Robust design offers an overload capability of up to 150% ensuring resilience

Efficient cooling with an integrated fan enhancing operational reliability

Class 3C3 environmental compatibility ensures durability in chemically Active environments

Wide operating temperature range of -25 to +60 °C facilitates diverse applications

Integrated safety functions including Safe Torque Off enhance operational safety

Compact dimensions allow for easy installation in limited spaces

High efficiency class IE2 contributes to reduced energy consumption

Supports a maximum ambient temperature with derating offering operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy