Siemens AC Motor Drive, 11 kW, 3 Phase, G220 Series 240V 80 A
- RS Stock No.:
- 676-443
- Mfr. Part No.:
- 6SL4112-0DA17-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP239,406.71
(exc. VAT)
PHP268,135.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,406.71 |
*price indicative
- RS Stock No.:
- 676-443
- Mfr. Part No.:
- 6SL4112-0DA17-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 80A | |
| Series | G220 | |
| Overall Length | 442mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 200mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Maximum Output Current 80A | ||
Series G220 | ||
Overall Length 442mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 200mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 245mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a versatile drive solution designed for efficient control of 3-phase AC motors. This innovative drive operates at a line voltage of 200 to 240 V and is equipped with Advanced monitoring and diagnostic functions through its integrated SDI standard operator panel. Ideal for both industrial and commercial applications, it optimises performance while ensuring energy efficiency. With its user-friendly Interface and robust communication capabilities, including PROFINET and Modbus TCP, it streamlines operations and enhances productivity, making it an essential component for modern automation systems.
Offers high overload capability ensuring reliability in demanding applications
Includes a 1.4 in graphic display for intuitive monitoring and diagnostics
Features multiple communication protocols for flexible connectivity and integration
Supports a variety of user interfaces with RJ45 Ethernet connectivity
Delivers precise control over output frequency optimising motor performance
Incorporates fail-safe digital inputs to enhance operational safety
Designed for energy efficiency with low power losses in standby
Robust environmental ratings make it suitable for diverse operating conditions
Provides seamless integration with SD cards for extended software capabilities
Compact design optimises installation space without compromising functionality
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 22 A
