Siemens AC Motor Drive, 7.5 kW, 3 Phase, G220 Series 240V 54 A

This image is representative of the product range

Subtotal (1 unit)*

PHP224,934.49

(exc. VAT)

PHP251,926.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP224,934.49

*price indicative

RS Stock No.:
676-469
Mfr. Part No.:
6SL4112-0KQ16-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

7.5kW

Number of Phases

3

Maximum Output Current

54A

Series

G220

IP Rating

IP55

Overall Length

460mm

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

245mm

Standards/Approvals

UL 61800-5-1

Overall Depth

250mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for controlling three-phase AC motors efficiently and reliably. This product excels in applications requiring precise motor control and monitoring, featuring an integrated SDI standard operator panel for user-friendly diagnostics. Supported by a robust power supply range of 200 to 240V, it ensures seamless performance across various operating conditions. It is engineered to adapt to diverse environments while maintaining high energy efficiency and effective overload capabilities, making it suitable for both industrial and commercial setups.

Integrated SDI standard for enhanced monitoring and diagnostics

Supports both Vector control and V/f control for versatile motor applications

Capable of handling a maximum output frequency of 550 Hz catering to different operational requirements

Offers high overload capability with 150% rated current for safe and reliable operation

Equipped with a user-friendly 1.4 in graphic display for easy configuration and status indication

Features comprehensive communication interfaces including PROFINET Modbus TCP and EtherNet/IP ensuring integration into modern network environments

Compact design with an IP55 rating for protection against dust and water Ideal for demanding industrial settings

Designed for a wide operational temperature range from -25 to +55 °C providing reliability in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy