Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Series 415V 54 A
- RS Stock No.:
- 676-597
- Mfr. Part No.:
- 6SL4113-0DA18-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP258,775.68
(exc. VAT)
PHP289,828.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP258,775.68 |
*price indicative
- RS Stock No.:
- 676-597
- Mfr. Part No.:
- 6SL4113-0DA18-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 54A | |
| Series | G220 | |
| Overall Length | 355mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 125mm | |
| Overall Depth | 209mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 54A | ||
Series G220 | ||
Overall Length 355mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 125mm | ||
Overall Depth 209mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a versatile frequency converter designed to enhance the efficiency of your motor control processes. This robust device supports multiple input communication protocols including PROFINET, Modbus TCP, and EtherNet/IP, providing seamless integration into modern industrial networks. Engineered for three-phase AC power applications, it offers line voltage options ranging from 380 to 500V, making it suitable for a variety of operational settings. With Advanced monitoring capabilities and a user-friendly 1.4 in graphic display, this device facilitates responsive management and outstanding performance in demanding environments.
Supports a wide range of input communication protocols for flexible integration
Offers an effective line voltage range between 380 to 500V suitable for varying industrial applications
Integrates with standard digital and analogue inputs to enhance control and monitoring capabilities
Features an overload capability allowing 150% rated current for short durations to handle transient loads
Provides efficient cooling through integrated Air cooling technology ensuring reliable operation
Includes various safety functions such as Safe Torque Off and Safe Stop 1 for enhanced operational safety
Compact design coupled with a net weight of 9.0 kg facilitates easy installation and handling
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 500V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
