Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Series 500V 54 A

This image is representative of the product range

Subtotal (1 unit)*

PHP507,778.13

(exc. VAT)

PHP568,711.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP507,778.13

*price indicative

RS Stock No.:
676-517
Mfr. Part No.:
6SL4113-2KP18-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

15kW

Number of Phases

3

Maximum Output Current

54A

Series

G220

IP Rating

IP55

Overall Length

570mm

Output Frequency

63Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Compatible Motor Type

AC Motor

Standards/Approvals

UL Type 12

Overall Width

209mm

Overall Depth

279mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for 3-phase AC applications. This drive system excels in clean power performance, making it Ideal for demanding industrial environments. Its robust design features a rated power capability of 45.00 kW and a voltage range of 380 to 415V or 440 to 500V, ensuring flexibility in various installation scenarios. Incorporating Advanced monitoring and diagnostics through an integrated SDI standard operator panel, it delivers exceptional operational efficiency, robust overload capabilities, and supports a wide range of communication protocols including PROFINET and Modbus TCP. This makes it an essential choice for applications prioritising high-performance and efficiency.

Integrated SDI standard for seamless monitoring and diagnostics

Supports multiple communication protocols enhancing connectivity options

Robust overload capabilities with high and low overload thresholds for added reliability

Optimised for efficiency with an impressive efficiency rating of 0.97 and a sound pressure level of just 70 dB

Designed for various voltage classes providing versatility for different setups

Incorporates Advanced overload and temperature monitoring functions for enhanced operational safety

User-friendly Interface with a 1.4” graphic display for easy access to VITAL information

Offers a wide operational temperature range ensuring performance stability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy