Siemens AC Motor Drive, 4 kW, 3 Phase, G220 Series 415V 17 A
- RS Stock No.:
- 676-486
- Mfr. Part No.:
- 6SL4113-0KP13-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP178,208.37
(exc. VAT)
PHP199,593.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,208.37 |
*price indicative
- RS Stock No.:
- 676-486
- Mfr. Part No.:
- 6SL4113-0KP13-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 4kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 17A | |
| Series | G220 | |
| Overall Length | 415mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 225mm | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 4kW | ||
Number of Phases 3 | ||
Maximum Output Current 17A | ||
Series G220 | ||
Overall Length 415mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 225mm | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a versatile and robust frequency converter designed to enhance motor performance across various applications. This Advanced product accommodates three-phase AC input with a voltage range of 380 to 500 V, delivering optimal efficiency through integrated monitoring and diagnostics. It features an intuitive 1.4 graphic display, ensuring seamless user interaction while providing essential operational feedback. With Advanced control capabilities including sensorless Vector control, it ensures precise motor management while boasting high overload capacity. This makes it an Ideal solution for demanding industrial environments, promoting reliability and productivity.
Supports three-phase AC input with a voltage range of 380 to 500 V
Integrated SDI standard for effective monitoring and diagnostics
Flexible communication interfaces such as PROFINET Modbus TCP and EtherNet/IP
1.4 graphic display for intuitive operation and status updates
Delivers high overload capacity with defined parameters for both low overload and high overload scenarios
Compact design with a degree of protection rated at IP55 suitable for diverse industrial environments
Efficient Air cooling system ensures reliable operation even at elevated temperatures
Wide ambient temperature range from -25 to +55 °C allowing for operation in challenging conditions
Robust mechanical design certified for diverse environmental conditions including transportation and storage
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
