Siemens AC Motor Drive, 1.5 kW, 3 Phase, G220 Series 415V 7.8 A

This image is representative of the product range

Subtotal (1 unit)*

PHP135,805.97

(exc. VAT)

PHP152,102.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP135,805.97

*price indicative

RS Stock No.:
676-479
Mfr. Part No.:
6SL4113-0KP10-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

1.5kW

Number of Phases

3

Maximum Output Current

7.8A

Series

G220

Overall Length

415mm

IP Rating

IP55

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

225mm

Overall Depth

225mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a powerful and versatile drive solution designed for a variety of industrial applications. With an input user Interface built for seamless integration, it operates efficiently using a line voltage range of 380 to 500V and accommodates a line frequency of 50/60 Hz. This drive system excels in providing robust performance with its standard digital inputs and outputs, ensuring reliable control. The integrated SDI standard operator panel enhances monitoring and diagnostics, making it Ideal for both new installations and upgrades of existing systems. In addition, its Compact design and significant overload capabilities provide flexibility for various mounting options in industrial settings.

Supports three-phase AC input for superior efficiency

Offers a maximum output current of 7.8 A with programmable control options

Boasts a noise level of only 63 dB ensuring quieter operations

Complies with various standards including IEC 61508 for fail-safe applications

Provides overload capabilities up to 200% ensuring robustness during Peak demands

Includes an integrated RFI suppression filter that meets Category C2 standards

Designed with easy access for maintenance and effective cooling solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy