Siemens AC Motor Drive, 37 kW, 3 Phase, G220 Series 415V 126 A
- RS Stock No.:
- 676-503
- Mfr. Part No.:
- 6SL4113-0KP24-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP590,586.92
(exc. VAT)
PHP661,457.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP590,586.92 |
*price indicative
- RS Stock No.:
- 676-503
- Mfr. Part No.:
- 6SL4113-0KP24-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 37kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 126A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 650mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 270mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 37kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 126A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 650mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 270mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a robust and high-performance drive solution designed for various industrial applications. This Advanced variable frequency drive (VFD) boasts extensive functionalities for optimised motor control, allowing seamless integration into your production environment. Featuring a user-friendly SDI standard operator panel and sophisticated communication protocols such as PROFINET, Modbus TCP, and EtherNet/IP, it ensures real-time monitoring and diagnostics. Its impressive rated current of 73.0 A enables reliable operation across a range of loads, while the flexible voltage options make it suitable for diverse operational contexts. With its Compact design and outstanding efficiency ratings, it not only enhances productivity but also contributes to sustainable energy practices.
Designed for 3 AC phases delivering versatile operational capabilities
Integrated SDI operator panel provides easy monitoring and diagnostics
Rated power options allow fine-tuning for specific applications with LO and HO ratings of 37.00 kW and 30.00 kW respectively
Includes fail-safe digital inputs enhancing operational safety and reliability
Features overload capacity for rigorous applications with high and low overload ratings
Compact dimensions and lightweight design facilitate easy installation and integration
Meets stringent environmental standards ensuring compatibility with a wide range of industrial settings
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
