Siemens AC Motor Drive, 37 kW, 3 Phase, G220 Series 415V 126 A

This image is representative of the product range

Subtotal (1 unit)*

PHP548,238.26

(exc. VAT)

PHP614,026.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP548,238.26

*price indicative

RS Stock No.:
676-502
Mfr. Part No.:
6SL4113-0KP24-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

126A

Series

G220

IP Rating

IP55

Overall Length

650mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

270mm

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile drive system designed for efficient and reliable operation in a variety of industrial applications. This drive combines integral features such as a user-friendly SDI Standard Operator Panel and a robust Ethernet interface, facilitating seamless communication and monitoring. With its Ability to handle a line voltage range of 380 to 415V / 440 to 500V and an impressive rated power, it is tailored for high-performance needs. Operating in both Vector control and V/f control modes, this drive ensures optimal motor performance and energy efficiency, making it a practical choice for diverse operational requirements.

Supports multiple communication protocols including PROFINET and Modbus TCP for versatile integration

Equipped with a 1.4 in graphic display for intuitive monitoring and diagnostics

Offers a high overload capability sustaining 150% rated current for short durations to accommodate Peak demands

Features 6 standard digital inputs and 1 fail-safe digital input enhancing flexibility in signal integration

Complies with important certifications including CE cULus and RoHS ensuring safety and environmental compatibility

Designed for robust performance in harsh environments with a degree of protection rated at IP55

Equipped with integrated safety functions including 'Safe Torque Off' for enhanced operational safety

Utilises an Air cooling system to maintain efficient operation even in elevated ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy