Siemens AC Motor Drive, 5.5 kW, 3 Phase, G220 Series 415V 22 A
- RS Stock No.:
- 676-591
- Mfr. Part No.:
- 6SL4113-0DA15-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP143,208.91
(exc. VAT)
PHP160,393.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,208.91 |
*price indicative
- RS Stock No.:
- 676-591
- Mfr. Part No.:
- 6SL4113-0DA15-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 5.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 22A | |
| Series | G220 | |
| Overall Length | 355mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 85mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 5.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 22A | ||
Series G220 | ||
Overall Length 355mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 85mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a high-performance drive designed for reliable operation in industrial applications. It excels in providing flexibility and efficiency, integrating seamlessly with various communications via PROFINET, Modbus TCP, and EtherNet/IP protocols. Capable of handling a line voltage between 380 and 500V, this drive supports multiple operating modes and ensures optimum performance with Advanced overload capabilities. The user-friendly Interface features a 1.4-inch graphic display, allowing operators to monitor and diagnose functions effortlessly. Perfectly suited for demanding environments, it combines innovation with robust engineering for unparalleled operational excellence.
Supports input communication protocols including PROFINET and Modbus TCP ensuring versatility
Features a standard operator panel with a 1.4 in graphic display for real-time monitoring
Robust overload capabilities allowing 150% rated current for up to 3 seconds with efficient cool-down cycles
Environmentally friendly designed to operate in harsh conditions with a cooling Air requirement of 0.016 m³/s
Equipped with fail-safe digital inputs and integrated safety functions such as 'Safe Torque Off' and 'Safe Stop 1'
Compact design with a degree of protection rated at IP20 ensuring durability in various contexts
Can handle high input voltage ranges with a maximum output frequency of 550 Hz enhancing its adaptability
Seamless connectivity options with push-in connections for ease of installation and maintenance
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
