Siemens AC Motor Drive, 1.1 kW, 3 Phase, G220 Series 415V 5.9 A

This image is representative of the product range

Subtotal (1 unit)*

PHP88,471.30

(exc. VAT)

PHP99,087.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,471.30

*price indicative

RS Stock No.:
676-579
Mfr. Part No.:
6SL4113-0DA08-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

1.1kW

Number of Phases

3

Maximum Output Current

5.9A

Series

G220

Overall Length

250mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

73mm

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for reliable and efficient motor control in various industrial applications. With a robust user interface, it seamlessly integrates into existing systems through PROFINET, Modbus TCP, and EtherNet/IP communications. This drive boasts a Compact design, ensuring space-saving installation while supporting high-performance operations. Its Advanced overload capabilities and a wide voltage range of 200 to 240V facilitate versatile functionality, making it an Ideal choice for businesses seeking to enhance productivity and operational efficiency.

Three-phase AC input ensures reliable power delivery and efficiency

Integrated SDI standard operator panel for intuitive monitoring and diagnostics

Supports high overload capability enhancing operational resilience

Wide operating voltage range of 200 to 240V for flexibility in various applications

Communication options including PROFINET and Modbus TCP for easy integration

Compact dimensions and a lightweight construction facilitate utilisation in space-constrained environments

High sound pressure level of 70 dB ensures effective operational feedback

Comprehensive safety functions including 'Safe Torque Off' provide enhanced user protection

Generates a maximum output current of 180A to drive a variety of loads

Active cooling system with an integrated fan optimises performance across different ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy