Siemens AC Motor Drive, 1.1 kW, 3 Phase, G220 Series 240V 9.8 A
- RS Stock No.:
- 676-570
- Mfr. Part No.:
- 6SL4112-0DA08-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP100,877.50
(exc. VAT)
PHP112,982.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,877.50 |
*price indicative
- RS Stock No.:
- 676-570
- Mfr. Part No.:
- 6SL4112-0DA08-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 9.8A | |
| Series | G220 | |
| IP Rating | IP20 | |
| Overall Length | 250mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 73mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 9.8A | ||
Series G220 | ||
IP Rating IP20 | ||
Overall Length 250mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 73mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- DE
The Siemens Converter is a Compact and robust power control unit designed for industrial automation systems. It supports a wide input voltage range from 200 to 240 V 3AC and offers Advanced safety compliance with SIL3 certification. Its integrated braking chopper and support for PROFINET PN and MODBUS TCP make it Ideal for dynamic motor control applications.
Power low overload capacity of 1.1 kW 150% for 3 s and 110% for 57 s.Power high overload capacity of 0.75 kW 200% for 3 s and 150% for 57 s.Dimensions 250x 73x 209 HxWxD
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 9.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 9.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 9.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
