Siemens AC Motor Drive, 2.2 kW, 3 Phase, G220 Series 415V 9.8 A

This image is representative of the product range

Subtotal (1 unit)*

PHP103,597.70

(exc. VAT)

PHP116,029.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP103,597.70

*price indicative

RS Stock No.:
676-583
Mfr. Part No.:
6SL4113-0DA11-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

9.8A

Series

G220

Overall Length

250mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

73mm

Overall Depth

208mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is designed as a versatile and efficient drive solution for a range of industrial applications, offering seamless integration with modern communication protocols like PROFINET, Modbus TCP, and EtherNet/IP. This Compact drive not only delivers reliable performance under varying conditions but also features comprehensive monitoring and diagnostics through its integrated operator panel. It operates smoothly across a voltage range of 380 to 500 volts, making it suitable for diverse operational environments while ensuring high energy efficiency and low noise levels.

Supports multiple input communication options for compatibility with various systems

Includes a 1.4 in graphic display for intuitive monitoring and diagnostics

Equipped with low and high overload capabilities ensuring robust performance in demanding situations

Offers a Compact design with easy installation and reduced footprint

Features integrated safety functions enhancing operational security

Provides digital and analogue input/output options for extensive application flexibility

Meets international certificates for safety and environmental compatibility ensuring reliability

Utilises Advanced Control Techniques for superior motor performance

Operates effectively under a wide range of ambient conditions enabling versatility

Incorporates energy-saving technologies contributing to reduced operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy