Siemens AC Motor Drive, 2.2 kW, 3 Phase, G220 Series 240V 17 A
- RS Stock No.:
- 676-572
- Mfr. Part No.:
- 6SL4112-0DA11-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP118,179.46
(exc. VAT)
PHP132,361.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,179.46 |
*price indicative
- RS Stock No.:
- 676-572
- Mfr. Part No.:
- 6SL4112-0DA11-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 2.2kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 17A | |
| Series | G220 | |
| Overall Length | 250mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 73mm | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 2.2kW | ||
Number of Phases 3 | ||
Maximum Output Current 17A | ||
Series G220 | ||
Overall Length 250mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 73mm | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter serves as a robust solution for efficient motor control and management. Engineered to operate seamlessly with a range of systems, this versatile device supports three-phase AC input for optimised performance. Featuring an integrated SDI standard operator panel, it facilitates enhanced user interaction, monitoring, and diagnostics. With an impressive voltage range of 200 to 240 V and a line frequency of 50/60 Hz, it is well-suited for varied operational demands. Built to handle a maximum inrush current of 17.0 A, it brings reliability and precision to demanding applications, all packaged in a Compact unit designed for easy installation.
Operates efficiently across three AC phases accommodating various industrial setups
Integrated SDI standard operator panel enables real-time monitoring and diagnostics
Robust voltage and frequency handling ensures versatile compatibility with different systems
High overload capability supports demanding applications with rated currents up to 11.3 A
Features multiple digital inputs and outputs for flexible configuration and adaptability
Communicates using PROFINET Modbus TCP and EtherNet/IP for comprehensive networking
Well-defined environmental ratings for operation in diverse conditions maintaining reliability
Compact design with a degree of protection rated at IP20 ensuring suitability for many installations
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 9.8 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 13 A
