Siemens AC Motor Drive, 1.5 kW, 3 Phase, G220 Series 240V 13 A

This image is representative of the product range

Subtotal (1 unit)*

PHP139,401.45

(exc. VAT)

PHP156,129.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP139,401.45

*price indicative

RS Stock No.:
676-464
Mfr. Part No.:
6SL4112-0KQ10-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

13A

Series

G220

IP Rating

IP55

Overall Length

415mm

Output Frequency

550Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

225mm

Standards/Approvals

UL 61800-5-1

Overall Depth

225mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is designed to deliver robust performance in variable frequency drive applications, Ideal for controlling three-phase AC motors. This Advanced drive operates at line voltages between 200 to 240 volts and accommodates a diverse range of line frequencies. Its integrated SDI standard operator panel simplifies monitoring and diagnostics, featuring a 1.4 in graphic display that offers clarity and ease of use. With capabilities spanning from Vector control to energy efficiency optimisation, this model ensures smooth operation across various environments, meeting the complex demands of modern industrial applications.

Incorporates high overload capacity with 150% rated current for short durations

Provides a 4 kHz Pulse frequency setting compatible with Vector and V/f control modes

Includes fail-safe digital inputs to enhance operational reliability

Features an integrated fan for optimum cooling alongside Air cooling capabilities

Equipped with a robust degree of protection rated at IP55 for harsh environments

Offers easy installation via push-in connections and Terminal types for flexible setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy