Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Series 240V 150 A
- RS Stock No.:
- 676-446
- Mfr. Part No.:
- 6SL4112-0DA21-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP385,552.86
(exc. VAT)
PHP431,819.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP385,552.86 |
*price indicative
- RS Stock No.:
- 676-446
- Mfr. Part No.:
- 6SL4112-0DA21-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 22kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 150A | |
| Series | G220 | |
| Overall Length | 520mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 250mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 22kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 150A | ||
Series G220 | ||
Overall Length 520mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 250mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 245mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a state-of-the-art converter designed for reliable and efficient motor control in various industrial applications. This unit incorporates Advanced technology to monitor and manage motor operations effectively, featuring a user Interface that simplifies interaction through its integrated SDI standard for diagnostics. With a robust design, it operates at a line voltage of 200 to 240 V and is Ideal for both Vector control and V/f control methods, ensuring that motor performance is optimised under diverse operational conditions. The graphic display provides clear visibility of operational data, while its Compact dimensions make it suitable for installations in confined spaces.
Advanced control mechanisms enhance operational efficiency
Designed for seamless integration into existing systems
Robust construction ensures reliability in demanding environments
Supports various automation processes optimising performance
Contributes to significant energy savings for sustainable operations
User-friendly Interface for simplified monitoring and control
Flexibility in application across multiple industrial sectors
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens Inverter Drive 3 Phase, SINAMICS G220 Series 240V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 29 A
