Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Series 415V 80 A

This image is representative of the product range

Subtotal (1 unit)*

PHP337,126.88

(exc. VAT)

PHP377,582.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP337,126.88

*price indicative

RS Stock No.:
676-601
Mfr. Part No.:
6SL4113-0DA21-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

80A

Series

G220

Overall Length

400mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

60°C

Standards/Approvals

UL 61800-5-1

Overall Width

150mm

Overall Depth

245mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a robust and versatile drive solution designed for a range of industrial applications. With its three-phase AC input and a comprehensive communication setup, including PROFINET and Modbus TCP, it provides efficient control and monitoring capabilities. The drive supports a voltage range of 380 to 500 V and has a user-friendly operational Interface with a 1.4 in graphic display. This Advanced drive is perfect for maintaining high performance and reliability across diverse operational environments, making it Ideal for users seeking efficiency and performance in power electronics.

Ensures optimal performance with a rated power of up to 20 hp

Supports multiple communication interfaces for flexible integration

Equipped with a standard operator panel for intuitive operation and diagnostics

Features Advanced overload capabilities for enhanced operational resilience

Offers high efficiency with a typical efficiency rating of 97%

Utilises sensorless Vector control for precise motor management

Provides comprehensive safety functions including Safe Torque Off

Designed for a wide range of environmental conditions ensuring reliability

Incorporates a Compact design facilitating easy installation and reduced space requirements

Includes support for various motor temperature monitoring interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy