Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Clean Power Series 415V 80 A
- RS Stock No.:
- 676-529
- Mfr. Part No.:
- 6SL4113-2KQ21-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP609,378.79
(exc. VAT)
PHP682,504.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP609,378.79 |
*price indicative
- RS Stock No.:
- 676-529
- Mfr. Part No.:
- 6SL4113-2KQ21-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 22kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 80A | |
| Series | G220 Clean Power | |
| IP Rating | IP55 | |
| Overall Length | 571mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 209mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 22kW | ||
Number of Phases 3 | ||
Maximum Output Current 80A | ||
Series G220 Clean Power | ||
IP Rating IP55 | ||
Overall Length 571mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 209mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is expertly designed to deliver reliable and efficient power control for various industrial applications. This robust drive features a standard operator panel with a user-friendly Interface that enables seamless operation and monitoring. Its compatibility with multiple line voltages ensures versatility, accommodating diverse electrical setups. Moreover, with an integrated RFI suppression filter and extensive communication options like PROFINET and Modbus TCP, it guarantees optimal performance and connectivity, meeting stringent operational standards while maintaining high efficiency.
Offers high efficiency with a typical displacement factor of 0.98
Integrated RFI suppression filter provides robust electromagnetic compatibility
Digital and analogue inputs/outputs facilitate versatile application setups
Supports multiple overload modes for enhanced operational reliability
Featuring a maximum ambient temperature of 50°C for superior performance in extreme conditions
Equipped with safety functions like Safe Torque Off STO for enhanced operational safety
Compact design featuring a degree of protection IP55 ensuring durability in challenging environments
User-friendly Interface with a graphic display streamlines monitoring and diagnostics
Environmentally compatible adhering to RoHS and other stringent directives
Multiple communication options enhance connectivity and integration into existing systems
Related links
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 180 A
