Siemens AC Motor Drive, 22 kW, 3 Phase, G220 Clean Power Series 415V 80 A

This image is representative of the product range

Subtotal (1 unit)*

PHP609,378.79

(exc. VAT)

PHP682,504.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP609,378.79

*price indicative

RS Stock No.:
676-519
Mfr. Part No.:
6SL4113-2KP21-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

80A

Series

G220 Clean Power

IP Rating

IP55

Overall Length

571mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

209mm

Standards/Approvals

UL 61800-5-1

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is an Advanced drive system designed for efficient operation in industrial environments. It seamlessly integrates into your automation framework with its standard user interface, offering comprehensive monitoring and diagnostics. With a robust input voltage range of 380 to 500 V and a high-efficiency rating of 97%, this drive ensures optimal performance while minimising energy consumption. The inclusion of integrated RFI suppression filters makes it suitable for various applications while maintaining high communication standards, including PROFINET and Modbus TCP, ensuring reliable connectivity. Ideal for users seeking performance and reliability, it is built to enhance productivity across diverse operating conditions.

Three-phase AC input facilitates high power and efficiency

Integrated SDI standard for effective monitoring and diagnostics improves operational oversight

Supports multiple communication protocols including PROFINET and EtherNet/IP for versatile integration

High overload capability enhances performance during Peak demands

Built-in fan cooling system ensures optimal temperature management

User-friendly 1.4 in graphic display provides clear and easy navigation

Compact dimensions allow for easy installation in tight spaces

High sound pressure level of 70 dB is conducive for industrial settings

Conforms to rigorous compliance standards ensuring reliability and safety in usage

Robust reliability under varying environmental conditions ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy