Siemens AC Motor Drive, 55 kW, 3 Phase, G220 Clean Power Series 415V 180 A
- RS Stock No.:
- 676-533
- Mfr. Part No.:
- 6SL4113-2KQ27-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP1,097,182.44
(exc. VAT)
PHP1,228,844.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,097,182.44 |
*price indicative
- RS Stock No.:
- 676-533
- Mfr. Part No.:
- 6SL4113-2KQ27-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 55kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 180A | |
| Series | G220 Clean Power | |
| IP Rating | IP55 | |
| Overall Length | 778mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 327mm | |
| Overall Depth | 315mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 55kW | ||
Number of Phases 3 | ||
Maximum Output Current 180A | ||
Series G220 Clean Power | ||
IP Rating IP55 | ||
Overall Length 778mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 327mm | ||
Overall Depth 315mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a robust and Advanced drive system designed to enhance operational efficiency and reliability in industrial applications. This three-phase converter operates seamlessly within a voltage range of 380 to 500V and features an integrated standard operator panel for easy monitoring and diagnostics. With capabilities for Vector control and comprehensive overload management, it is Ideal for various motor control tasks. Its efficient design guarantees minimal power loss, making it a sustainable choice for modern manufacturing demands while ensuring excellent performance through rigorous environmental conditions.
Supports three AC phases for versatile connection options
Integrated SDI standard for real-time monitoring and diagnostics
Offers a voltage range of 380V to 500V accommodating varied applications
High overload capability ensuring reliable operation under demanding conditions
Includes fail-safe digital inputs for enhanced safety measures
Built to withstand rigorous operational and storage conditions according to international standards
Compact dimensions facilitate easy installation in space-restricted environments
Related links
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 180 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 180 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
