Siemens AC Motor Drive, 55 kW, 3 Phase, G220 Series 415V 180 A
- RS Stock No.:
- 676-474
- Mfr. Part No.:
- 6SL4113-0DA27-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP713,482.59
(exc. VAT)
PHP799,100.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP713,482.59 |
*price indicative
- RS Stock No.:
- 676-474
- Mfr. Part No.:
- 6SL4113-0DA27-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 55kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 180A | |
| Series | G220 | |
| IP Rating | IP20 | |
| Overall Length | 520mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 250mm | |
| Overall Depth | 245mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 55kW | ||
Number of Phases 3 | ||
Maximum Output Current 180A | ||
Series G220 | ||
IP Rating IP20 | ||
Overall Length 520mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 250mm | ||
Overall Depth 245mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a sophisticated AC drive designed for seamless motor control in various applications. This drive ensures high efficiency with an integrated RFI suppression filter, supporting input communication protocols such as PROFINET and Modbus TCP. It benefits from a robust design for diverse environments, ensuring reliable operation at a line voltage of 380 to 500V. Its Advanced user Interface and display design facilitate easy monitoring, while the extensive overload capabilities cater to demanding operational needs, making it an Ideal choice for performance-driven projects.
Offers a flexible user Interface with a 1.4 in graphic display for enhanced monitoring
Robust overload capability provides up to 200% rated current for short durations ensuring operational flexibility
Configured for three-phase AC operation delivering consistent performance across varying loads
Designed for use in environments requiring protection against chemically and biologically Active substances
Incorporates fail-safe digital inputs and integrated safety functions ensuring enhanced operational safety
Easily manages ambient temperature variations with ambient operation ranging from -25 to +60 °C
Features an efficient connection system with varied cross-section range for flexible installation
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 180 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 180 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
