Siemens AC Motor Drive, 1.1 kW, 3 Phase, G220 Series 415V 5.9 A
- RS Stock No.:
- 676-476
- Mfr. Part No.:
- 6SL4113-0KP08-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP126,516.52
(exc. VAT)
PHP141,698.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,516.52 |
*price indicative
- RS Stock No.:
- 676-476
- Mfr. Part No.:
- 6SL4113-0KP08-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 5.9A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 415mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 225mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 5.9A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 415mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 225mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a state-of-the-art drive designed for efficient motor control in industrial applications. With an input voltage range of 380 to 500V and a user-friendly Interface featuring a 1.4-inch graphic display, it provides seamless monitoring and diagnostics. Engineered for robustness, this drive delivers reliable operations across diverse environmental conditions, boasting a high overload capacity and Advanced communication options such as PROFINET and Modbus TCP. The smart design allows for easy integration, enhancing productivity while ensuring low noise levels during operation.
Integrated SDI standard for efficient monitoring and diagnostics
Offers high overload capabilities for demanding motor applications
Includes a 1.4-inch graphic display for clear visibility of operational data
Features robust communication protocols like PROFINET and Modbus TCP for easy connectivity
Offers both Vector control and V/f control options tailored for specific tasks
Designed for flexibility with options for manual and automatic settings
Environmentally friendly with adherence to RoHS and REACH regulations
Compact design ensures ease of installation without compromising on power
Suitable for operation in wide temperature ranges and various humidity levels
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
