Siemens AC Motor Drive, 1.1 kW, 3 Phase, G220 Series 415V 5.9 A

This image is representative of the product range

Subtotal (1 unit)*

PHP117,417.76

(exc. VAT)

PHP131,507.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP117,417.76

*price indicative

RS Stock No.:
676-475
Mfr. Part No.:
6SL4113-0KP08-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

1.1kW

Number of Phases

3

Maximum Output Current

5.9A

Series

G220

IP Rating

IP55

Overall Length

415mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

225mm

Overall Depth

225mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a versatile drive solution designed for high-performance motion control. It operates with an input communication capability of PROFINET, Modbus TCP, and EtherNet/IP, catering to demanding industrial applications. With a robust design including a rated power range of up to 45 kW and a maximum line voltage capability of 500V, it provides reliable and efficient operation. Its user-friendly SDI standard operator panel ensures easy monitoring and diagnostics, making it simple to integrate and manage in your existing systems. With Advanced overload capabilities and integrated safety functions, this drive guarantees efficient operation while maintaining maximum safety in industrial environments.

Supports various input communication protocols including PROFINET and Modbus TCP ensuring flexible integration

Equipped with a 1.4 in graphic display for intuitive monitoring and diagnostics enhancing user experience

Features low and high overload capabilities providing operational flexibility for different applications

Includes fail-safe digital inputs and safety functions such as 'Safe Torque Off' for increased operational safety

Designed for easy installation with a push-in connection system promoting quicker installation time

Optimized for high efficiency with a typical power factor of 0.98 contributing to lower energy costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy