Siemens AC Motor Drive, 45 kW, 3 Phase, G220 Series 415V 150 A
- RS Stock No.:
- 676-504
- Mfr. Part No.:
- 6SL4113-0KP26-0AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP632,685.05
(exc. VAT)
PHP708,607.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP632,685.05 |
*price indicative
- RS Stock No.:
- 676-504
- Mfr. Part No.:
- 6SL4113-0KP26-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 45kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 150A | |
| Series | G220 | |
| IP Rating | IP55 | |
| Overall Length | 778mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 327mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 315mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 45kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 150A | ||
Series G220 | ||
IP Rating IP55 | ||
Overall Length 778mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 327mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 315mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is a versatile and efficient drive designed to excel in a variety of applications. This product features Advanced motor control capabilities, operating with a line voltage range of 380 to 500 V and a line frequency of 50/60 Hz. Equipped with a 1.4 in graphic display and an integrated SDI standard for monitoring and diagnostics, it ensures user-friendly interaction and reliable performance. Its robust design accommodates both high and low overload scenarios, making it Ideal for demanding industrial environments. With a communication capability that includes PROFINET, Modbus TCP, and EtherNet/IP, this drive ensures seamless integration into modern automation systems, enhancing operational efficiency.
Three-phase AC input with a rated current of 87.0 A for high power applications
Max output current of 150.0 A providing robust performance in challenging conditions
Enhanced overload capability with low overload rating at 150% for 3 seconds and 110% for 57 seconds
Supports various communication protocols ensuring compatibility with existing systems
Integrated safety functions such as Safe Torque Off and Safe Stop 1 for enhanced operational safety
Digital inputs and outputs including configurable options for adaptable functionality
User-centric design featuring a 1.4 in graphic display for intuitive monitoring and diagnostics
High efficiency rating of 0.98 contributing to energy savings and reduced operating costs
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 13 A
