Siemens AC Motor Drive, 45 kW, 3 Phase, G220 Clean Power Series 415V 150 A
- RS Stock No.:
- 676-522
- Mfr. Part No.:
- 6SL4113-2KP26-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP980,370.18
(exc. VAT)
PHP1,098,014.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP980,370.18 |
*price indicative
- RS Stock No.:
- 676-522
- Mfr. Part No.:
- 6SL4113-2KP26-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 45kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 150A | |
| Series | G220 Clean Power | |
| Overall Length | 778mm | |
| IP Rating | IP55 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 327mm | |
| Overall Depth | 315mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 45kW | ||
Number of Phases 3 | ||
Maximum Output Current 150A | ||
Series G220 Clean Power | ||
Overall Length 778mm | ||
IP Rating IP55 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 327mm | ||
Overall Depth 315mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is an Advanced drive solution engineered for precise motor control and energy efficiency in industrial applications. With integrated standard operator panel features, it provides seamless monitoring and diagnostics, enabling optimal performance. Designed for three-phase AC input, the drive operates within a voltage range of 380 to 500V, making it suitable for various operational settings. Its high overload capabilities enhance reliability and efficiency, while communication options like PROFINET and Modbus TCP ensure compatibility with modern industrial networks. it Clean Power exemplifies cutting-edge technology tailored for clean power environments, ensuring that users achieve maximum efficiency and performance with minimal environmental impact.
Offers a robust 1.4 in graphic display for easy data visualisation and monitoring
Supports an extensive line voltage range for versatile operational use
Features Advanced overload functionality for enhanced reliability under varying load conditions
Equipped with multiple communication interfaces for seamless integration into existing systems
Provides analogue and digital inputs/outputs to suit diverse application requirements
Ensures low acoustic emissions with a sound pressure level maintained at 70 dB
All-encompassing operational safety features including 'Safe Torque Off' and 'Safe Stop 1'
Designed with built-in RFI suppression filters to enhance operational efficiency
Efficient Air cooling system promotes reliable performance across temperature ranges
Compact dimensions and low weight facilitate easy mounting and integration
Related links
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 180 A
