Siemens AC Motor Drive, 18.5 kW, 3 Phase, G220 Clean Power Series 415V 68 A

This image is representative of the product range

Subtotal (1 unit)*

PHP549,730.21

(exc. VAT)

PHP615,697.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP549,730.21

*price indicative

RS Stock No.:
676-527
Mfr. Part No.:
6SL4113-2KQ20-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

18.5kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

68A

Series

G220 Clean Power

IP Rating

IP55

Overall Length

571mm

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Overall Width

209mm

Standards/Approvals

UL 61800-5-1

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is a cutting-edge drive solution designed for optimal performance in demanding applications. Engineered to accommodate three-phase AC systems, it provides seamless control and monitoring through its integrated SDI standard operator panel. With a voltage range from 380 to 500V and Advanced overload capabilities, this drive ensures reliable operation across various conditions. The 1.4-inch graphic display enhances user interaction, making it easier to monitor key parameters. Built with communication protocols like PROFINET and Modbus TCP, it is not only efficient but also flexible, meeting the demands of modern industrial environments.

Offers high efficiency with a typical displacement factor of 0.98

Integrated RFI suppression filter provides robust electromagnetic compatibility

Digital and analogue inputs/outputs facilitate versatile application setups

Supports multiple overload modes for enhanced operational reliability

Featuring a maximum ambient temperature of 50°C for superior performance in extreme conditions

Equipped with safety functions like Safe Torque Off STO for enhanced operational safety

Compact design featuring a degree of protection IP55 ensuring durability in challenging environments

User-friendly Interface with a graphic display streamlines monitoring and diagnostics

Environmentally compatible adhering to RoHS and other stringent directives

Multiple communication options enhance connectivity and integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy