Siemens AC Motor Drive, 15 kW, 3 Phase, G220 Clean Power Series 415V 54 A
- RS Stock No.:
- 676-526
- Mfr. Part No.:
- 6SL4113-2KQ18-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP507,778.13
(exc. VAT)
PHP568,711.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP507,778.13 |
*price indicative
- RS Stock No.:
- 676-526
- Mfr. Part No.:
- 6SL4113-2KQ18-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 54A | |
| Series | G220 Clean Power | |
| IP Rating | IP55 | |
| Overall Length | 571mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Width | 209mm | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 54A | ||
Series G220 Clean Power | ||
IP Rating IP55 | ||
Overall Length 571mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Width 209mm | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is designed to optimise electrical performance and enhance operational efficiency for demanding industrial applications. This powerful drive features a user-friendly SDI Standard Operator Panel, providing intuitive Interface control and monitoring capabilities. With a robust input specification allowing for varied line voltage (380 to 500V) and frequency (50/60 Hz), it guarantees reliability in fluctuating conditions. It ensures high performance with its Advanced overload capabilities, dust and splash resistance, making it suitable for various environments while supporting modern communication protocols like PROFINET and Modbus TCP.
Integrated SDI standard for efficient monitoring and diagnostics
Display resolution of 128 x 160 pixels for clear visibility
Supports high overload capacities enabling reliability in intensive applications
Enhanced digital and analogue input/output capabilities for versatile connectivity
RFI suppression filter for superior electromagnetic compatibility
Air cooling system ensures effective thermal management in operation
Compact frame size and lightweight design facilitate easy installation and handling
Safety features include 'Safe Torque Off' for enhanced operational safety
Compliant with several international standards ensuring trusted quality
Memory card slot for easy updates and extended functionality
Related links
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
