Siemens AC Motor Drive, 11 kW, 3 Phase, G220 Clean Power Series 415V 40.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP420,610.14

(exc. VAT)

PHP471,083.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP420,610.14

*price indicative

RS Stock No.:
676-505
Mfr. Part No.:
6SL4113-2JA17-2AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

11kW

Number of Phases

3

Maximum Output Current

40.5A

Series

G220 Clean Power

IP Rating

IP55

Overall Length

571mm

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

415V

Compatible Motor Type

AC Motor

Maximum Operating Temperature

50°C

Standards/Approvals

UL 61800-5-1

Overall Width

209mm

Overall Depth

284mm

COO (Country of Origin):
DE
The Siemens Frequency Converter is engineered for optimal performance in various industrial applications. This Advanced drive excels in providing reliable control and monitoring capabilities while maintaining high efficiency and low emissions. It features a robust user Interface designed for easy operation and diagnostics. With a power range accommodating both 380 to 415V and 440 to 500V configurations, it ensures effective integration into existing systems. Its Compact design and efficient cooling system make it Ideal for diverse environments, delivering consistent performance even under demanding conditions.

Supports a user-friendly Interface for easy monitoring and diagnostics

Offers integrated SDI standard for enhanced operational awareness

Capable of handling line frequencies of 50/60Hz with diverse voltage ranges

Delivers high overload capabilities for extended operational reliability

Emphasises energy efficiency with a typical power factor of 0.98

Equipped with multiple safety functions including Safe Torque Off for added protection

Provides flexible connectivity options including PROFINET and Modbus TCP

Designed with Advanced overload management ensuring performance under Peak loads

Features robust environmental protection with an IP55 rating suitable for harsh conditions

Offers compatibility with varied communication protocols for integrated system solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy