Siemens AC Motor Drive, 30 kW, 3 Phase, G220 Clean Power Series 415V 94.5 A
- RS Stock No.:
- 676-510
- Mfr. Part No.:
- 6SL4113-2JA23-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP714,997.87
(exc. VAT)
PHP800,797.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP714,997.87 |
*price indicative
- RS Stock No.:
- 676-510
- Mfr. Part No.:
- 6SL4113-2JA23-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 30kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 94.5A | |
| Series | G220 Clean Power | |
| IP Rating | IP55 | |
| Overall Length | 650mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 270mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 284mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 30kW | ||
Number of Phases 3 | ||
Maximum Output Current 94.5A | ||
Series G220 Clean Power | ||
IP Rating IP55 | ||
Overall Length 650mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 50°C | ||
Overall Width 270mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 284mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is engineered to deliver high-efficiency performance in demanding applications. Designed for seamless integration, it supports both Vector control and V/f control modes, offering optimal flexibility for operational requirements. With a robust design featuring a 1.4 in graphic display and an easy-to-use RJ45 Ethernet interface, it allows for effective monitoring and diagnostics. This drive is suitable for a variety of environments, boasting resilience against mechanical and climatic factors, ensuring reliability in operation. Its Advanced overload capabilities and safety functions enhance performance while ensuring compliance with rigorous safety standards.
Three-phase AC input ensures stable power supply
Integrated RFI suppression filter protects against electromagnetic interference
Environmental ratings reflect robustness against harsh conditions
Compact dimensions and lightweight design simplify installation
Generates low noise levels enhancing operator comfort
Advanced cooling system optimises operation lifespan
User-friendly Interface allows for straightforward setup and monitoring
Related links
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 94.5 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 126 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 80 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 40.5 A
